Part Details for C240 by Switchcraft Conxall
Overview of C240 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-C240
|
Mouser Electronics | Phone Connectors 2C CBL MNT PLG 1/4" Mono BLK PLST RoHS: Compliant | 72 |
|
$6.4600 / $9.7500 | Buy Now |
|
Onlinecomponents.com | 1/4in Commercial Phone Plugs Connector RoHS: Compliant |
50 In Stock |
|
$8.7100 / $19.1000 | Buy Now |
|
Quest Components | 6 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
C240
|
TTI | Phone Connectors 2C CBL MNT PLG 1/4" Mono BLK PLST RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000268938
|
Sager | Phone Connectors 2C CBL MNT PLG 1/4 Mono BLK PLST | 0 |
|
Buy Now | |
|
Master Electronics | 1/4in Commercial Phone Plugs Connector RoHS: Compliant |
50 In Stock |
|
$8.7100 / $19.1000 | Buy Now |
Part Details for C240
C240 CAD Models
C240 Part Data Attributes
|
C240
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C240
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |