Part Details for C242A331J20C000 by Xiamen Faratronic Co Ltd
Overview of C242A331J20C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C242A331J20C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 100V 330pF -55��~+125�� PET Plugin,P=5mm Film Capacitors ROHS | 680 |
|
$0.1091 / $0.2012 | Buy Now |