Part Details for C2504WR-5P by CJT Changjiang Connectors Co Ltd
Overview of C2504WR-5P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2504WR-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x5P 5P 1 2.5mm 5 Brass Right-Angle Push-PullP2.5mm Wire To Board Connector ROHS | 59 |
|
$0.1522 / $0.2428 | Buy Now |
Part Details for C2504WR-5P
C2504WR-5P CAD Models
C2504WR-5P Part Data Attributes:
|
C2504WR-5P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C2504WR-5P
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 2.50mm (0.098 in) Pitch Header,Right Angle,With Friction Ramp,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |