Part Details for C2513A.41.10 by Prysmian Spa
Overview of C2513A.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2513A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2513AG-1000-ND
|
DigiKey | CABLE 2CON 24AWG GRAY SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.2180 / $0.2700 | Buy Now |
DISTI #
C2513AG-50-ND
|
DigiKey | CABLE 2COND 24AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$18.5740 / $29.1900 | Buy Now |
DISTI #
C2513AG-100-ND
|
DigiKey | CABLE 2COND 24AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$38.3600 / $60.2800 | Buy Now |
DISTI #
C2513AG-500-ND
|
DigiKey | CABLE 2COND 24AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4350 / $275.6800 | Buy Now |