Part Details for C2525A.41.10 by Carol Cable
Overview of C2525A.41.10 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2525A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X4892
|
Newark | Shld Flex Cable, 3Cond, 20Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C2525A.41.10 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$647.9000 / $760.7600 | Buy Now |
DISTI #
70041070
|
RS | Multiconductor, 3 Cond, 20AWG, 1000ft, Shielded F/UTP, Gray, PVC Jacketed | Carol Brand / General Cable C2525A.41.10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$642.3500 | RFQ |