There are no models available for this part yet.
Overview of C2536A.41.10 by Prysmian Spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C2536A.41.10 by Prysmian Spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C2536A-100-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
12 In Stock |
|
$95.8690 / $150.6500 | Buy Now | |
DISTI #
C2536A-1000-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$661.1140 / $783.8600 | Buy Now | |
DISTI #
C2536A-50-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$49.1920 / $77.3000 | Buy Now | |
DISTI #
C2536A-500-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$379.1170 / $470.6300 | Buy Now | |
DISTI #
C2536-100-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 100' Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |