There are no models available for this part yet.
Overview of C25ANB130A by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C25ANB130A by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46K2671
|
Newark | Contactor, Spst-No, 120Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Spst, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:40A, Coil Type:Acrohs Compliant: Yes |Eaton Cutler Hammer C25ANB130A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$78.8200 | Buy Now | |
DISTI #
71206635
|
RS | Definite Purpose Control Contactor,1P 30A Screw Terminal QUAD QC 120VAC COIL | Eaton - Cutler Hammer C25ANB130A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.4100 / $208.8100 | Buy Now |