Part Details for C25DGC230B by Eaton Cutler-Hammer
Overview of C25DGC230B by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25DGC230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71206767
|
RS | Definite Purpose Control Contactor, NEMA 1 ENCL 2 Pole 30A 240VAC Coil | Eaton - Cutler Hammer C25DGC230B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$180.1500 / $225.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$494.8400 / $524.3900 | Buy Now |