There are no models available for this part yet.
Overview of C25DGD315C by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C25DGD315C by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71206651
|
RS | Definite Purpose Control Contactor, NEMA 1 ENCL 3 Pole 15A 480VAC Coil | Eaton - Cutler Hammer C25DGD315C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$171.1100 / $213.8900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$477.4400 / $505.3400 | Buy Now |