There are no models available for this part yet.
Overview of C25DND330B by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C25DND330B by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R6246
|
Newark | Definite Purpose Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:230V, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:40A, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Eaton Cutler Hammer C25DND330B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$83.6500 / $104.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$288.6600 / $310.6900 | Buy Now |