Part Details for C25FNF375B by Eaton Cutler-Hammer
Overview of C25FNF375B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25FNF375B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6259
|
Newark | Definite Purpose Contactor, Load Current Inductive:75A, Relay Mounting:Panel Mount, Operating Voltage:230V, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:90A, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Eaton Cutler Hammer C25FNF375B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$374.2900 / $457.1500 | Buy Now |
DISTI #
71827157
|
RS | DP CONT 75A 3P OPN 240V | Eaton - Cutler Hammer C25FNF375B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$1,316.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$958.0800 / $1,014.7000 | Buy Now |