Part Details for C26Q2474K9SC000 by Xiamen Faratronic Co Ltd
Overview of C26Q2474K9SC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C26Q2474K9SC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.470nF 305VAC 22.5MM 10% X2 MKT BOX | 0 |
|
$0.2445 / $0.2812 | RFQ |