Part Details for C274AA14200AA0J by KEMET Corporation
Overview of C274AA14200AA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C274AA14200AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1622
|
Newark | 2 U 470V |Kemet C274AA14200AA0J RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
80-C274AA14200AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% Wout FixBolt 10K Hrs RoHS: Compliant | 0 |
|
$2.6100 / $2.8700 | Order Now |
Part Details for C274AA14200AA0J
C274AA14200AA0J CAD Models
C274AA14200AA0J Part Data Attributes
|
C274AA14200AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AA14200AA0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 56.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |