-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X5095
|
Newark | 5 U 470V |Kemet C274AA24500AA0J RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.9000 | Buy Now |
DISTI #
399-13829-ND
|
DigiKey | CAP FILM 5UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
195 In Stock |
|
$2.8177 / $5.5200 | Buy Now |
DISTI #
80-C274AA24500AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% Wout FixBolt 10K Hrs RoHS: Compliant | 25 |
|
$2.8100 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AA24500AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AA24500AA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 56.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |