Part Details for C274AC24200SB0J by KEMET Corporation
Overview of C274AC24200SB0J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C274AC24200SB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7676
|
Newark | 2 Uf Vacv |Kemet C274AC24200SB0J Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3200 | Buy Now |
DISTI #
399-C274AC24200SB0J-ND
|
DigiKey | CAP FILM 2UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
752 In Stock |
|
$2.3262 / $3.3000 | Buy Now |
DISTI #
80-C274AC24200SB0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 256 |
|
$2.3200 / $3.3000 | Buy Now |
DISTI #
C274AC24200SB0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 486 Package Multiple: 162 Container: Bulk | Americas - 0 |
|
$2.3300 | Buy Now |