-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7691
|
Newark | 10 470V |Kemet C274AC25100AA0J Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.4500 | Buy Now |
DISTI #
399-C274AC25100AA0J-ND
|
DigiKey | CAP FILM 10UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Box |
390 In Stock |
|
$2.9189 / $5.6100 | Buy Now |
DISTI #
80019403
|
Verical | Cap Film 10uF 470VAC PP 5%( 35 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 86 |
|
$3.5000 | Buy Now |
DISTI #
C274AC25100AA0J
|
Avnet Abacus | Motor Run Capacitor, 10 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C274AC25100AA0J) RoHS: Compliant Min Qty: 430 Package Multiple: 86 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AC25100AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AC25100AA0J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 73.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |