C274AC35125AA0J
KEMET Corporation
Description: Film Capacitor,

Overview of C274AC35125AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C274AC35125AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12X7313
Newark 12,5 470V |Kemet C274AC35125AA0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.4700
  • 100 $5.7000
  • 250 $5.4300
  • 500 $5.0400
$5.0400 / $6.4700 Buy Now
DISTI # 399-C274AC35125AA0J-ND
DigiKey CAP FILM 12.5UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 430 $5.6348
$5.6348 Buy Now

CAD Models for C274AC35125AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C274AC35125AA0J by KEMET Corporation

C274AC35125AA0J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
12.5 µF
Capacitor Type
FILM CAPACITOR
Diameter
35 mm
Dielectric Material
POLYPROPYLENE
Length
73.5 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
CAN
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
470 V
Reference Standard
EN; IEC
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. C274AC35125AA0J
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for C274AC35125AA0J

This table gives cross-reference parts and alternative options found for C274AC35125AA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C274AC35125AA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C276CC35125AA0J Film Capacitor, KEMET Corporation C274AC35125AA0J vs C276CC35125AA0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C274AC35125AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C274AC35125AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C274AC35125AA0J would you like to use for your alert(s)?
  • Please alert me when C274AC35125AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C274AC35125AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C274AC35125AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C274AC35125AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C274AC35125AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C274AC35125AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: