-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8910
|
Newark | Capacitor Polypropylene Pp Film, 30Uf 470V, 5%, Q.c, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:30Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):470V, Lead Spacing:13.4Mmrohs Compliant: Yes |Kemet C274AC35300AA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$5.9100 / $7.5500 | Buy Now |
DISTI #
399-11431-ND
|
DigiKey | CAP FILM 30UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
34 In Stock |
|
$5.6804 / $7.2600 | Buy Now |
DISTI #
80-C274AC35300AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 359 |
|
$5.6800 / $7.2600 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 30 uF ±5% - 470VAC - M8 Bolt - Double Faston - -25°C to +85°C |
41 Partner Stock |
|
$7.3200 / $9.8600 | Buy Now |
DISTI #
77361435
|
Verical | Cap Film 30uF 470VAC PP 5%( 45 X 93mm) Stud Mount Plastic Cylindrical Can 85°C Bulk Min Qty: 9 Package Multiple: 1 | Americas - 48 |
|
$7.6119 / $8.9924 | Buy Now |
DISTI #
50055086
|
Verical | Cap Film 30uF 470VAC PP 5%( 45 X 93mm) Stud Mount Plastic Cylindrical Can 85°C Bulk Min Qty: 7 Package Multiple: 1 | Americas - 41 |
|
$9.5500 | Buy Now |
DISTI #
C274AC35300AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.6800 / $6.2200 | Buy Now |
DISTI #
C274AC35300AA0J
|
TME | Capacitor: motors, run, 30uF, 470VAC, Ø45x93mm, -25÷85°C, ±5% Min Qty: 1 | 48 |
|
$5.5000 / $7.8000 | Buy Now |
DISTI #
KEMET C274AC35300AA0J
|
PEI Genesis | Film Capacitor | 41 |
|
Buy Now | |
DISTI #
C274AC35300AA0J
|
Avnet Abacus | Motor Run Capacitor, 30 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C274AC35300AA0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AC35300AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AC35300AA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 93 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |