-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8893
|
Newark | Capacitor Polypropylene Pp Film, 3Uf, 470V, 5%, Q.c, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:3µf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):470V, Lead Spacing:- Rohs Compliant: Yes |Kemet C274ACF4300LF0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.3000 | Buy Now |
DISTI #
C274ACF4300LF0J-ND
|
DigiKey | CAP FILM 3UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
474 In Stock |
|
$3.7214 / $8.7000 | Buy Now |
DISTI #
80-C274ACF4300LF0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$3.9000 / $4.0500 | Order Now |
DISTI #
C274ACF4300LF0J
|
TME | Capacitor: polypropylene, motors, run, 3uF, 470VAC, Ø25x58.5mm Min Qty: 486 | 0 |
|
$4.2100 | RFQ |
DISTI #
C274ACF4300LF0J
|
Avnet Abacus | Cap.Film 3 F C27 Motor Run Series 470 VAC Wire Leaded 5% 20 V/s (Alt: C274ACF4300LF0J) RoHS: Compliant Min Qty: 486 Package Multiple: 162 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274ACF4300LF0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274ACF4300LF0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 58.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |