Part Details for C274ACF4800LG0J by KEMET Corporation
Overview of C274ACF4800LG0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C274ACF4800LG0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7570
|
Newark | 8 U 470V |Kemet C274ACF4800LG0J Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.9700 | Buy Now |
DISTI #
C274ACF4800LG0J-ND
|
DigiKey | CAP FILM 8UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0704 | Buy Now |
DISTI #
80-C274ACF4800LG0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$5.3300 / $6.0600 | Order Now |