There are no models available for this part yet.
Overview of C274ACF5150WA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C274ACF5150WA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AC7580
|
Newark | 15 470V |Kemet C274ACF5150WA0J RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $9.0400 | Buy Now | |
DISTI #
399-11760-ND
|
DigiKey | CAP FILM 15UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$5.5998 / $7.1600 | Buy Now | |
DISTI #
80-C274ACF5150WA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 508 |
|
$6.5500 / $7.1600 | Buy Now | |
DISTI #
C274ACF5150WA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$6.7200 | Buy Now | |
DISTI #
C274ACF5150WA0J
|
TME | Capacitor: polypropylene, motors, run, 15uF, 470VAC, Ø40x73.5mm Min Qty: 60 | 0 |
|
$7.8700 / $8.3100 | RFQ | |
DISTI #
C274ACF5150WA0J
|
Avnet Abacus | Motor Run Capacitor, 15 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C274ACF5150WA0J) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |