Part Details for C274ACQ4600KM0J by KEMET Corporation
Overview of C274ACQ4600KM0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C274ACQ4600KM0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7620
|
Newark | 6 470V |Kemet C274ACQ4600KM0J Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.0700 | Buy Now |
DISTI #
80-C274ACQ4600KM0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$4.9000 / $5.3800 | Order Now |