Part Details for C274NCA4150AE0J by KEMET Corporation
Overview of C274NCA4150AE0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C274NCA4150AE0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7910
|
Newark | 1,5 470V |Kemet C274NCA4150AE0J Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.4400 | Buy Now |
DISTI #
80-C274NCA4150AE0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$3.2700 / $3.5200 | Order Now |