C276CC24600AA0J
KEMET Corporation
Description: Film Capacitor,

Overview of C276CC24600AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C276CC24600AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC8570
Newark 6 U 450V |Kemet C276CC24600AA0J RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.0700
  • 500 $3.7000
  • 1,000 $3.2700
  • 2,500 $3.0400
$3.0400 / $4.0700 Buy Now
DISTI # 399-19874-ND
DigiKey CAP FILM 6UF 5% 470VAC RADIAL Min Qty: 440 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 440 $3.2272
$3.2272 Buy Now
DISTI # 80-C276CC24600AA0J
Mouser Electronics Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 3K Hrs RoHS: Compliant 0
  • 440 $3.9000
  • 550 $3.7000
  • 1,100 $3.5800
$3.5800 / $3.9000 Order Now
DISTI # C276CC24600AA0J
TTI Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 3K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 110 Container: Bulk Americas - 0
  • 440 $3.6500
  • 990 $3.5800
  • 2,420 $3.1000
$3.1000 / $3.6500 Buy Now
DISTI # C276CC24600AA0J
TME Capacitor: polypropylene, motors, run, 6uF, 420VAC, Ø30x56.5mm Min Qty: 1 94
  • 1 $6.5100
  • 5 $5.6900
  • 20 $4.8800
  • 60 $3.7900
  • 110 $3.5100
$3.5100 / $6.5100 Buy Now

CAD Models for C276CC24600AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C276CC24600AA0J by KEMET Corporation

C276CC24600AA0J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
6 µF
Capacitor Type
FILM CAPACITOR
Diameter
30 mm
Dielectric Material
POLYPROPYLENE
Length
56.5 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
CAN
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
470 V
Reference Standard
EN; IEC
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. C276CC24600AA0J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C276CC24600AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C276CC24600AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C276CC24600AA0J would you like to use for your alert(s)?
  • Please alert me when C276CC24600AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C276CC24600AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C276CC24600AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C276CC24600AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C276CC24600AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C276CC24600AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: