C276CC35140AA0J
KEMET Corporation
Description: Film Capacitor,

Overview of C276CC35140AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C276CC35140AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 46T8583
Newark 14 470V |Kemet C276CC35140AA0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $4.6000
  • 100 $4.1000
  • 500 $3.7300
  • 1,000 $3.2900
  • 2,500 $3.0600
$3.0600 / $4.6000 Buy Now
DISTI # 399-C276CC35140AA0J-ND
DigiKey CAP FILM 14UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 430 $3.4830
$3.4830 Buy Now
DISTI # 80-C276CC35140AA0J
Mouser Electronics Motor Start Capacitors & Motor Run Capacitors 470VAC 14uF 5% With M8 Bolt 3K Hrs RoHS: Compliant 0
  • 430 $3.4800
  • 516 $3.2500
  • 1,032 $3.0100
  • 2,580 $2.9600
$2.9600 / $3.4800 Order Now
DISTI # C276CC35140AA0J
Avnet Abacus Motor Run Capacitor, 14 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C276CC35140AA0J) RoHS: Compliant Min Qty: 430 Package Multiple: 86 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C276CC35140AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C276CC35140AA0J by KEMET Corporation

C276CC35140AA0J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
14 µF
Capacitor Type
FILM CAPACITOR
Diameter
35 mm
Dielectric Material
POLYPROPYLENE
Length
73.5 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
CAN
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
470 V
Reference Standard
EN; IEC
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. C276CC35140AA0J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C276CC35140AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C276CC35140AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C276CC35140AA0J would you like to use for your alert(s)?
  • Please alert me when C276CC35140AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C276CC35140AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C276CC35140AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C276CC35140AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C276CC35140AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C276CC35140AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: