There are no models available for this part yet.
Overview of C276CCA4150AL0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C276CCA4150AL0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AC8374
|
Newark | 1,5 U 470V |Kemet C276CCA4150AL0J RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.0000 | Buy Now | |
DISTI #
399-C276CCA4150AL0J-ND
|
DigiKey | CAP FILM 1.5UF 5% 470VAC RADIAL Min Qty: 486 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1723 | Buy Now |