C276CCB4850AF0J
KEMET Corporation
Description: Film Capacitor,

Overview of C276CCB4850AF0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C276CCB4850AF0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC8431
Newark 8,5 470V |Kemet C276CCB4850AF0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.5300
  • 100 $3.1400
  • 500 $2.8600
  • 1,000 $2.5300
  • 2,500 $2.3500
$2.3500 / $3.5300 Buy Now
DISTI # 399-C276CCB4850AF0J-ND
DigiKey CAP FILM 8.5UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 430 $2.6709
$2.6709 Buy Now

CAD Models for C276CCB4850AF0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C276CCB4850AF0J by KEMET Corporation

C276CCB4850AF0J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
8.5 µF
Capacitor Type
FILM CAPACITOR
Diameter
35 mm
Dielectric Material
POLYPROPYLENE
Length
55 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
CAN
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
470 V
Reference Standard
EN; IEC
Surface Mount
NO
Terminal Shape
FLEXIBLE WIRE
Want to compare parts?
  1. C276CCB4850AF0J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C276CCB4850AF0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C276CCB4850AF0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C276CCB4850AF0J would you like to use for your alert(s)?
  • Please alert me when C276CCB4850AF0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C276CCB4850AF0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C276CCB4850AF0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C276CCB4850AF0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C276CCB4850AF0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C276CCB4850AF0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: