Part Details for C28S-08.40-SPS8-300080 by Samtec Inc
Overview of C28S-08.40-SPS8-300080 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28S-08.40-SPS8-300080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-C28S-08.40-SPS8-300080-ND
|
DigiKey | CIRCULAR RF SHIELDED TWISTED PAI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C28S-08.40-SPS8-300080
|
Avnet Americas | Circular RF Shielded Twisted Pair Twinax Cabl - Bulk (Alt: C28S-08.40-SPS8-300080) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5e3b18f53d37d61052aa0672
|
Samtec | Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for C28S-08.40-SPS8-300080
C28S-08.40-SPS8-300080 CAD Models
C28S-08.40-SPS8-300080 Part Data Attributes
|
C28S-08.40-SPS8-300080
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
C28S-08.40-SPS8-300080
Samtec Inc
RF Twinaxial Connector, 2 Contact(s), Female, Cable Mount, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |