Diodes
C2D05120E
Description: DIODE SCHOTTKY 1.2KV 17.5A TO252

Overview of C2D05120E by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C2D05120E by Wolfspeed

Part # Manufacturer Description Stock Price Buy
DISTI # C2D05120E
Richardson RFPD SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 11
  • 1 $3.1700
$3.1700 Buy Now
DISTI # C1S155400012941
Chip1Stop Diode Schottky 1.2KV 5A 3-Pin(2+Tab) TO-252 RoHS: Compliant 11
  • 7 $7.6800
  • 10 $6.2000
$6.2000 / $7.6800 Buy Now

CAD Models for C2D05120E by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2D05120E by Wolfspeed

C2D05120E
Wolfspeed
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WOLFSPEED INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Wolfspeed
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. C2D05120E
    Wolfspeed
    DIODE SCHOTTKY 1.2KV 17.5A TO252
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2D05120E by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2D05120E by Wolfspeed

Select Manufacturer
Which Manufacturer of C2D05120E would you like to use for your alert(s)?
  • Please alert me when C2D05120E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2D05120E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2D05120E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2D05120E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2D05120E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2D05120E by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: