Part Details for C2U by OMRON Corporation
Overview of C2U by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4210
|
Newark | Pb Switch, Dpst, 2A, 125Vac/30Vdc, Cabl Rohs Compliant: Yes |Omron C2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3300 | Buy Now |
DISTI #
C2U
|
Avnet Americas | Switch Push Button N.O. DPST Round Button Push-Push Wire Lead Cable Mount - Bulk (Alt: C2U) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$99.2704 / $175.0800 | Buy Now |
DISTI #
653-C2U
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 18 |
|
$141.3000 / $176.1000 | Buy Now |
DISTI #
C2U
|
TTI | Pushbutton Switches Pushbutton RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$114.8400 / $147.7600 | Buy Now |
DISTI #
000000000000044403
|
Sager | Pushbutton Switches Pushbutton Min Qty: 10 | 0 |
|
$162.1100 / $166.7400 | Buy Now |
DISTI #
C2U
|
Avnet Abacus | Switch Push Button N.O. DPST Round Button Push-Push Wire Lead Cable Mount (Alt: C2U) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C2U
C2U CAD Models
C2U Part Data Attributes:
|
C2U
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
C2U
OMRON Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | PUSHBUTTON SWITCH |