Part Details for C3-A30/024VDC (ALTERNATE: R4220Z) by TURCK Inc
Overview of C3-A30/024VDC (ALTERNATE: R4220Z) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3-A30/024VDC (ALTERNATE: R4220Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233708
|
RS | Relay, Releco, GP, 3PDT, 24VDC, 11 Pin Octal Plug In Base, 10 Amp, R4220Z | Turck C3-A30/024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$34.8400 / $43.5500 | Buy Now |