Part Details for C300K1R2E by Ohmite Mfg Co
Overview of C300K1R2E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300K1R2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4144
|
Newark | Resistor, Power, 1.2 Ohm, 300W, 10%, Resistance:1.2Ohm, Product Range:280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite C300K1R2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$31.3700 / $34.0700 | Buy Now |
DISTI #
C300K1R2E-ND
|
DigiKey | 300W 1.2 OHMS VIT CORRIB 10% Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$30.1230 | Buy Now |
DISTI #
588-C300K1R2E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 1.2ohm 10% High Power RoHS: Compliant | 21 |
|
$27.8400 / $34.9900 | Buy Now |
DISTI #
70023548
|
RS | Resistor, Wirewound, Res 1.2 Ohms, Pwr-Rtg300 W, Tol 10%, Lug, Vitreous Enamel | Ohmite C300K1R2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $35.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
225 In Stock |
|
$29.0400 / $56.2200 | Buy Now |
DISTI #
63515616
|
Verical | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 218 |
|
$40.9310 / $70.5395 | Buy Now |
DISTI #
C300K1R2E
|
TTI | Wirewound Resistors - Chassis Mount 300watt 1.2ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$27.5600 / $34.6400 | Buy Now |
|
Master Electronics | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
225 In Stock |
|
$29.0400 / $56.2200 | Buy Now |
|
Perfect Parts Corporation | 15 |
|
RFQ |
Part Details for C300K1R2E
C300K1R2E CAD Models
C300K1R2E Part Data Attributes:
|
C300K1R2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300K1R2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 1.2ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |