Part Details for C300K2R0E by Ohmite Mfg Co
Overview of C300K2R0E by Ohmite Mfg Co
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300K2R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4149
|
Newark | Resistor, Power, 2 Ohm, 300W, 10%, Resistance:2Ohm, Product Range:280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:215.9Mmrohs Compliant: Yes |Ohmite C300K2R0E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$24.4100 / $27.9900 | Buy Now |
DISTI #
C300K2R0E-ND
|
DigiKey | RES CHAS MNT 2 OHM 10% 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$23.2954 / $33.3400 | Buy Now |
DISTI #
2266-C300K2R0E-ND
|
DigiKey | RES CHAS MNT 2 OHM 10% 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$48.2300 | Buy Now |
DISTI #
588-C300K2R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 2ohm 10% High Power RoHS: Compliant | 23 |
|
$23.1600 / $26.9900 | Buy Now |
DISTI #
70023551
|
RS | Resistor, Wirewound, Res 2 Ohms, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel | Ohmite C300K2R0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 27 |
|
$23.0600 / $27.1400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
203 In Stock |
|
$22.2300 / $29.2900 | Buy Now |
DISTI #
70325167
|
Verical | Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 194 |
|
$27.1136 / $36.7503 | Buy Now |
DISTI #
16954864
|
Verical | Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$45.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$22.8000 | Buy Now |
|
Quest Components | 6 |
|
$24.7000 | Buy Now |
Part Details for C300K2R0E
C300K2R0E CAD Models
C300K2R0E Part Data Attributes:
|
C300K2R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300K2R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 2ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |