Part Details for C300KR10 by Ohmite Mfg Co
Overview of C300KR10 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1718
|
Newark | Resistor, Power, 0.1 Ohm, 300W, 10%, Resistance:0.1Ohm, Product Range:280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: No |Ohmite C300KR10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2000 | Buy Now |
DISTI #
2485-C300KR10-ND
|
DigiKey | 300W 0.1 OHMS VIT CORRIB 10% Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$49.4000 | Buy Now |
DISTI #
588-C300KR10
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt .1ohm 10% High Power RoHS: Not Compliant | 3 |
|
$52.8700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for C300KR10
C300KR10 CAD Models
C300KR10 Part Data Attributes
|
C300KR10
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300KR10
Ohmite Mfg Co
RES, VARIABLE, WIREWOUND, 0.1ohm, 10% +/-TOL, -400, 400PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Vitreous Enamelled | |
Manufacturer Series | 280 | |
Number of Terminals | 2 | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |