Part Details for C300KR40 by Ohmite Mfg Co
Overview of C300KR40 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300KR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6322
|
Newark | Resistor, wirewound,0.4Ohms,10+/-% Tol Rohs Compliant: No |Ohmite C300KR40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C300KR40-ND
|
DigiKey | RES CHAS MNT 0.4 OHM 10% 300W Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 0.4OHM, 10% +/-TOL, 400PPM/CEL | 1 |
|
$28.6000 | Buy Now |
Part Details for C300KR40
C300KR40 CAD Models
C300KR40 Part Data Attributes:
|
C300KR40
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300KR40
Ohmite Mfg Co
RES CHAS MNT 0.4 OHM 10% 300W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 0.4 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |