Part Details for C3030F-GP-A by CJT Changjiang Connectors Co Ltd
Overview of C3030F-GP-A by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3030F-GP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2024 - Housing Contact ROHS | 7450 |
|
$0.0216 / $0.0383 | Buy Now |
Part Details for C3030F-GP-A
C3030F-GP-A CAD Models
C3030F-GP-A Part Data Attributes:
|
C3030F-GP-A
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C3030F-GP-A
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 3.00mm (0.118 in) Pitch Micro-Fit Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |