C30808EH
Excelitas Technologies Corporation
Description: PIN Photodiode,

Overview of C30808EH by Excelitas Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for C30808EH by Excelitas Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1601-C30808EH-ND
DigiKey SENSOR PHOTODIODE 900NM TO5 Min Qty: 50 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 50 $54.6250
$54.6250 Buy Now

CAD Models for C30808EH by Excelitas Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C30808EH by Excelitas Technologies Corporation

C30808EH
Excelitas Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXCELITAS TECHNOLOGIES CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Dark Current-Max
30 nA
Mounting Feature
THROUGH HOLE MOUNT
Optoelectronic Device Type
PIN PHOTODIODE
Response Time-Max
8e-9 s
Semiconductor Material
Silicon
Surface Mount
NO
Want to compare parts?
  1. C30808EH
    Excelitas Technologies Corporation
    PIN Photodiode,
    VS

Related Parts for C30808EH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C30808EH by Excelitas Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C30808EH by Excelitas Technologies Corporation

Select Manufacturer
Which Manufacturer of C30808EH would you like to use for your alert(s)?
  • Please alert me when C30808EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C30808EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C30808EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C30808EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C30808EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C30808EH by Excelitas Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: