Part Details for C308F-160MA-TR by Eaton Corporation
Overview of C308F-160MA-TR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8010ARZ | Analog Devices | SOIC 160mA Output Current High | |
AD8010ANZ | Analog Devices | PDIP 160mA Output Current High | |
AD8010ARZ-16 | Analog Devices | SOIC-WB 160mA Output Current H |
Price & Stock for C308F-160MA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C308F160MA-TR
|
Avnet Americas | Fuse 0.16A 250V Fast 2-Pin Cartridge Holder T/R - Tape and Reel (Alt: C308F160MA-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3936 / $3.0530 | Buy Now |
DISTI #
31AJ3552
|
Avnet Americas | Fuse 0.16A 250V Fast 2-Pin Cartridge Holder T/R - Product that comes on tape, but is not reeled (Alt: 31AJ3552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C308F-160MA-TR
C308F-160MA-TR CAD Models
C308F-160MA-TR Part Data Attributes
|
C308F-160MA-TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C308F-160MA-TR
Eaton Corporation
Electric Fuse, Fast Blow, 0.16A, 250VAC, 250VDC, 4000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8.7 mm | |
Body Length or Diameter | 3.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3x8.4mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C308F-160MA-TR
This table gives cross-reference parts and alternative options found for C308F-160MA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C308F-160MA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C308F160MA-TR | FUSE .160 VIOLET BARRIER SMD TR | Eaton Corporation | C308F-160MA-TR vs C308F160MA-TR |