Part Details for C308F-250MA-TR by Eaton Corporation
Overview of C308F-250MA-TR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C308F-250MA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C308F250MA-TR
|
Avnet Americas | Fuse 0.25A 250V Fast 2-Pin Cartridge Holder T/R - Tape and Reel (Alt: C308F250MA-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3936 / $3.0530 | Buy Now |
DISTI #
31AJ3554
|
Avnet Americas | Fuse 0.25A 250V Fast 2-Pin Cartridge Holder T/R - Product that comes on tape, but is not reeled (Alt: 31AJ3554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2500 / $4.3800 | Buy Now |
Part Details for C308F-250MA-TR
C308F-250MA-TR CAD Models
C308F-250MA-TR Part Data Attributes
|
C308F-250MA-TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C308F-250MA-TR
Eaton Corporation
Electric Fuse, Fast Blow, 0.25A, 250VAC, 250VDC, 4000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 8.7 mm | |
Body Length or Diameter | 3.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3x8.4mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND |