Part Details for C308F50MA-TR by Eaton Bussmann
Overview of C308F50MA-TR by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C308F50MA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9117
|
Newark | Cartridge Fuse, Fast Acting, 0.05A, 250V, Blow Characteristic:Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:3Mm X 8.4Mm, Fuse Size Imperial:0.118" X 0.331", Product Range:C308F Series Rohs Compliant: Yes |Eaton Bussmann C308F50MA-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 / $7.1200 | Buy Now |
DISTI #
283-4462-1-ND
|
DigiKey | FUSE CERAMIC 50MA 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5572 In Stock |
|
$4.4500 / $7.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4200 / $9.2600 | Buy Now | |
DISTI #
C308F50MA-TR
|
TME | Fuse: fuse, quick blow, 50mA, 250V, ceramic, 3.05x8.7mm Min Qty: 1 | 460 |
|
$3.8800 / $6.4600 | Buy Now |
DISTI #
000000000003884280
|
Sager | Cartridge Fuses 50mA 250V FA 3x8.4mm CERAMIC | 0 |
|
Buy Now |