Part Details for C308F80MA-TR1 by Eaton Bussmann
Overview of C308F80MA-TR1 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C308F80MA-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1736
|
Newark | 3X8.4Fa, Ceramic Fuse, 80Ma, Tr1000 |Eaton Bussmann C308F80MA-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14314 |
|
$3.1700 / $5.2100 | Buy Now |
DISTI #
30AC6445
|
Newark | 3X8.4Fa, Ceramic Fuse, 80Ma, Tr1000/T&r |Eaton Bussmann C308F80MA-TR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8100 / $5.5800 | Buy Now |
DISTI #
283-C308F80MA-TR1CT-ND
|
DigiKey | 3X8.4FA, CERAMIC FUSE, 80MA, TR1 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2426 In Stock |
|
$2.2710 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 0.08A 250V Holder Cartridge 3 X 8.4mm Ceramic |
14314 Partner Stock |
|
$2.8100 / $4.0200 | Buy Now |
DISTI #
C308F80MA-TR1
|
TME | Fuse: fuse, quick blow, 80mA, 250VAC, 250VDC, ceramic,cylindrical Min Qty: 1000 | 0 |
|
$4.2400 | RFQ |
DISTI #
Bussmann C308F80MA-TR1
|
PEI Genesis | Electric Fuse | 14314 |
|
Buy Now | |
DISTI #
000000000005542979
|
Sager | Cartridge Fuses .08A 250V FAST ACTING Min Qty: 1000 | 0 |
|
$3.4900 | Buy Now |
|
Master Electronics | Fuse Fast Acting 0.08A 250V Holder Cartridge 3 X 8.4mm Ceramic |
14314 Partner Stock |
|
$2.8100 / $4.0200 | Buy Now |