Part Details for C31-B0-44-620-12C-FJ by Carling Technologies
Overview of C31-B0-44-620-12C-FJ by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C31-B0-44-620-12C-FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C31-B0-44-620-12C-FJ-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2200 / $102.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.2200 / $102.1100 | Buy Now |
Part Details for C31-B0-44-620-12C-FJ
C31-B0-44-620-12C-FJ CAD Models
C31-B0-44-620-12C-FJ Part Data Attributes
|
C31-B0-44-620-12C-FJ
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C31-B0-44-620-12C-FJ
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |