Part Details for C3100-2015 by Honeywell Sensing and Control
Overview of C3100-2015 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for C3100-2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3037
|
Newark | Honeywell |Honeywell C3100-2015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.4700 | Buy Now |
DISTI #
2266-C3100-2015-ND
|
DigiKey | C3100-2015 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$473.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$440.2800 / $467.2000 | Buy Now |
DISTI #
35609037
|
Verical | Heater Product Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$427.5800 / $444.3400 | Buy Now |
DISTI #
C31002015-HON
|
TME | C3100-2015 Min Qty: 1 | 6 |
|
$486.2375 / $505.2994 | Buy Now |
DISTI #
000000000003429063
|
Sager | Potentiometers THERMAL-HEATER | 0 |
|
Buy Now | |
DISTI #
C1S315200610299
|
Chip1Stop | Digital Potentiometers | 6 |
|
$494.0000 / $513.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$440.2800 / $467.2000 | Buy Now |