There are no models available for this part yet.
Overview of C310T-SC-2-5-R-TR1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C310T-SC-2-5-R-TR1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C310T-SC-2-5-R-TR1
|
Avnet Americas | 3MM SC, T2.5A, L, 250V,1500 REEL -R - Tape and Reel (Alt: C310T-SC-2-5-R-TR1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1165 / $0.1789 | Buy Now | |
DISTI #
504-C310T-SC25RTR1
|
Mouser Electronics | Cartridge Fuses 2.5A 250V high I2t ceramic RoHS: Compliant | 11496 |
|
$0.1490 / $0.2500 | Buy Now | |
Future Electronics | FUSE CERAMIC 2.5A 250VAC AXIAL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0988 / $0.1130 | Buy Now | ||
DISTI #
C310T-SC-2-5-R-TR1
|
Avnet Abacus | 3MM SC, T2.5A, L, 250V,1500 REEL -R - Tape and Reel (Alt: C310T-SC-2-5-R-TR1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |