Part Details for C310T-SC-2-R-TR1 by Eaton Corporation
Overview of C310T-SC-2-R-TR1 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C310T-SC-2-R-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C310T-SC-2-R-TR1
|
Avnet Americas | 3MM SC, T2A, L, 250V,1500 REEL -R - Tape and Reel (Alt: C310T-SC-2-R-TR1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1165 / $0.1789 | Buy Now |
DISTI #
50AJ0602
|
Avnet Americas | 3MM SC, T2A, L, 250V,1500 REEL -R - Product that comes on tape, but is not reeled (Alt: 50AJ0602) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-C310T-SC-2-R-TR1
|
Mouser Electronics | Cartridge Fuses 2A 250V high I2t ceramic RoHS: Compliant | 7870 |
|
$0.1080 / $0.2700 | Buy Now |
|
Future Electronics | 3mm SC, T2A, L, 250V,1500 REEL -R RoHS: Non Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 7500Reel |
|
$0.1590 / $0.1740 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1740 | Buy Now |
DISTI #
C310T-SC-2-R-TR1
|
Avnet Abacus | - Tape and Reel (Alt: C310T-SC-2-R-TR1) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |