Part Details for C315C104Z5U5TATR by KEMET Corporation
Overview of C315C104Z5U5TATR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C315C104Z5U5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M7350
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C315C104Z5U5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0760 | Buy Now |
DISTI #
2266-C315C104Z5U5TATR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0640 | Buy Now |
DISTI #
C315C104Z5U5TATR
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Radial 2.54mm 85°C T/R - Tape and Reel (Alt: C315C104Z5U5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0568 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.0622 | Buy Now |
DISTI #
17491665
|
Verical | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0600 | Buy Now |
DISTI #
KEMET C315C104Z5U5TATR
|
PEI Genesis | Ceramic Capacitor | 2500 |
|
Buy Now |
Part Details for C315C104Z5U5TATR
C315C104Z5U5TATR CAD Models
C315C104Z5U5TATR Part Data Attributes
|
C315C104Z5U5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C104Z5U5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |