Part Details for C317C271K2R5TATR by KEMET Corporation
Overview of C317C271K2R5TATR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C317C271K2R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K7133
|
Newark | 270.pf 200V Rohs Compliant: Yes |Kemet C317C271K2R5TATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1090 | Buy Now |
DISTI #
2266-C317C271K2R5TATR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0970 | Buy Now |
DISTI #
C317C271K2R5TATR
|
Avnet Americas | RDL,CONF,X7R,270PF,200V,10%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C271K2R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0876 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.0938 | Buy Now |
DISTI #
38532895
|
Verical | MLCC - Leaded 200V 270pF X7R 10% LS=5.08mm Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0910 | Buy Now |
DISTI #
C317C271K2R5TATR
|
Avnet Americas | RDL,CONF,X7R,270PF,200V,10%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C271K2R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0876 | Buy Now |
Part Details for C317C271K2R5TATR
C317C271K2R5TATR CAD Models
C317C271K2R5TATR Part Data Attributes:
|
C317C271K2R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C271K2R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |