Part Details for C323D472J60C000 by Xiamen Faratronic Co Ltd
Overview of C323D472J60C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C323D472J60C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7nF -55��~+105�� ��5% 2kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 465 |
|
$0.0715 / $0.1320 | Buy Now |
Part Details for C323D472J60C000
C323D472J60C000 CAD Models
C323D472J60C000 Part Data Attributes:
|
C323D472J60C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C323D472J60C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, 6920,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |