Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Termination: 100% Tin (Sn); Container: Tape & Reel; Qty per Container: 2500 |
|
View Details |