Part Details for C32A334J by Bishop Electronics Corporation
Overview of C32A334J by Bishop Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C32A334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,MET POLYCARBONATE,330NF,50VDC,5-% TOL,5+% TOL | 20 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for C32A334J
C32A334J CAD Models
C32A334J Part Data Attributes:
|
C32A334J
Bishop Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C32A334J
Bishop Electronics Corporation
Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BISHOP ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYCARBONATE | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C32 |